Print Page
Product Information
Alternatives for 61-8755.17
1 Product Found
Product Overview
The 61-8755.17 is a 2-position foolproof Switching Element with silver 2NC contacts, solder termination and slow-make function. The switching element is designed for use with emergency-stop switches.
- 2.8 x 0.5mm Solder terminals
Applications
Automation & Process Control, Logistics, Industrial
Technical Specifications
Switch Terminals
Solder
Contact Current Max
5A
For Use With
EAO Series 61 Emergency Stop Pushbutton Switches
Product Range
61
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
240V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009