Print Page
115 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.140 |
5+ | CHF 13.900 |
10+ | CHF 13.650 |
20+ | CHF 13.400 |
50+ | CHF 13.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No61-8410.12
Order Code4266779
Product Range61 Series
Technical Datasheet
Switch TerminalsSolder Lug, Plug In
No. of Poles1 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use WithEAO 61 Series Pushbutton, Keylock and Selector Switches
Contact Voltage DC Max-
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
61-8410.12. is a 61 series contact block for pushbuttons and 2 position keylock and selector switches, snap-action, solder/plug-in terminal.
- 1NO contact type
- Silver contact material
Technical Specifications
Switch Terminals
Solder Lug, Plug In
Contact Current Max
5A
For Use With
EAO 61 Series Pushbutton, Keylock and Selector Switches
Product Range
61 Series
No. of Poles
1 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007