Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.870 |
5+ | CHF 40.050 |
10+ | CHF 39.230 |
20+ | CHF 38.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 61-2101.0/D is a square Keylock Switch Actuator with 2-position rotary switching action. It is suitable for use with EAO 61 series keylock switches.
- DOM 311 Standard lock
- Two keys are supplied with each key lock switch
- Lug is on the left side, if mounted with anti-twist device
- Anti-twist ring not needed by using anti-twist device
- IP65 Protection rating
Applications
Industrial
Technical Specifications
For Use With
EAO 61 Series Keylock Switches
Product Range
61
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948