Print Page
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 33.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 33.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No51-451.036
Order Code2833952
Product Range51 Series
Technical Datasheet
Product Range51 Series
Panel Cutout Diameter16.2mm
Contact ConfigurationDPST-NO
Switch OperationMomentary
Contact Current Max100mA
Contact Voltage AC Nom42V
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Voltage DC Nom42V
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 51-451.036 is a momentary action illuminated Pushbutton Switch with square actuator and gold contacts.
- IP65 Protection rating
- Raised Design Mounting
Applications
Industrial
Technical Specifications
Product Range
51 Series
Contact Configuration
DPST-NO
Contact Current Max
100mA
Pushbutton Actuator Style
Square
Contact Voltage DC Nom
42V
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (10-Jun-2022)
Panel Cutout Diameter
16.2mm
Switch Operation
Momentary
Contact Voltage AC Nom
42V
Actuator / Cap Colour
-
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP65
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257