Print Page
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 22.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No51-425.036
Order Code2833951
Product Range51 Series
Technical Datasheet
Product Range51 Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Current Max100mA
Contact Voltage AC Nom42V
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Voltage DC Nom42V
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 51-425.036 is a single-pole single-throw (SPST) illuminated Pushbutton Switch with a polyetherimide rectangular actuator and universal terminal. The 51 series switch equipped with low level switching elements, momentary function and 1NO contact. It has gold-plated contact. The universal terminals permit these units to be mounted on printed circuit boards (PCB).
- Raised mounting design
- Extremely short rebound time and stable contact resistance
- 2.0 x 0.5mm Terminals
Applications
Motor Drive & Control, Industrial
Technical Specifications
Product Range
51 Series
Contact Configuration
SPST-NO
Contact Current Max
100mA
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
100mA
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (10-Jun-2022)
Panel Cutout Diameter
16.2mm
Switch Operation
Momentary
Contact Voltage AC Nom
42V
Actuator / Cap Colour
-
Contact Voltage DC Nom
42V
Contact Current DC Max
100mA
IP Rating
IP65
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01