Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 82.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 82.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No51-134.0252
Order Code4700110
Product Range51 Series
Technical Datasheet
Product Range51 Series
Contact Configuration4NO / 4NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
51 Series
Switch Operation
Momentary
IP Rating
IP65
Switch Terminals
Solder Lug
Contact Configuration
4NO / 4NC
Pushbutton Actuator Style
Round
Switch Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012