Print Page
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.970 |
| 5+ | CHF 12.700 |
| 10+ | CHF 12.450 |
| 20+ | CHF 12.190 |
| 50+ | CHF 11.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Switch Terminals
Spring
Contact Current Max
10A
For Use With
EAO 45 Series Switches
Product Range
45 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01