Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 75.450 |
5+ | CHF 73.940 |
10+ | CHF 72.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 75.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-801.002
Order Code2833915
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min10VDC
Supply Voltage Max26VDC
Tones-
Sound Pressure Level (SPL)88dBA
Current Rating20mA
Resonant Frequency2kHz
Transducer MountingPanel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 31-801.002 is a black Buzzer made of plastic. Front is in rectangular shape. It generates tones of a pre-defined volume and frequency. Its compact dimensions ensure that the units are optimized for worldwide use in machinery, medical equipment, lifting and transport equipment, cockpits, driver cabins and building installations.
- IP40 Protection rating
- Audible warning device
- High sound pressure
- Very long service life of electrical and audio components
- Wide voltage range
Applications
Sensing & Instrumentation, Industrial, Medical
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
26VDC
Sound Pressure Level (SPL)
88dBA
Resonant Frequency
2kHz
Product Range
-
Supply Voltage Min
10VDC
Tones
-
Current Rating
20mA
Transducer Mounting
Panel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072