Print Page
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.840 |
5+ | CHF 28.050 |
10+ | CHF 27.260 |
20+ | CHF 26.740 |
50+ | CHF 26.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-455.036
Order Code925032
Product Range31
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range31
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Contact Current Max100mA
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Contact Voltage AC Nom42V
Actuator / Cap Colour-
Contact Voltage DC Nom42V
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
31-455.036 is an illuminated pushbutton actuator.
- Ø 16mm mounting cut-out, raised design
- Square front shape, black plastic front bezel
- Front dimension is 18mm x 18mm
- Lens illumination, IP40 front protection
- Universal 2.0 x 0.5mm terminal
- Momentary switching action, black plastic housing
- 1 NO contacts, 42VAC/DC switching voltage
- Switching current is 0.1A
- Low-level element switching system
- NO = normally open contacts, B = momentary switching action (legend)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16mm
Contact Current Max
100mA
Pushbutton Actuator Style
Square
Actuator / Cap Colour
-
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
31
Contact Configuration
SPST-NO
Switch Operation
Momentary
Contact Voltage AC Nom
42V
Contact Voltage DC Nom
42V
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006