Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.370 |
5+ | CHF 39.560 |
10+ | CHF 38.750 |
20+ | CHF 37.950 |
Product Information
Product Overview
The 31-121.022 is a single-pole single-throw illuminated Pushbutton Switch with soldering (also pluggable 2.8 x 0.5mm) terminals, momentary action, 1NC+1NO contact type. The illuminated pushbutton is equipped with snap-action switching elements. Besides the standard contacts (gold-plated silver) silver contact for switching elements 2.8mm plug-in terminals can be supplied. All switch actuators are mounted from the front by pushing them through the mounting hole in the front panel. The illuminated pushbutton equipped with diodes, the user is able to perform a lamp check or wire an alarm circuit simply with a considerable saving of space.
- PA 6.6 Ultramide soldering terminal
- Polyetherimide, self-extinguishing actuator housing
- 3mm Actuating travel
- <=5ms Rebound time
Applications
Industrial
Technical Specifications
31
SPST-NO, SPST-NC
Momentary
250V
-
220V
250V
-
IP40
-
Standard
16mm
5A
Rectangular
-
5A
-
Panel Mount
Quick Connect, Solder
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate