Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.360 |
5+ | CHF 41.510 |
10+ | CHF 40.660 |
20+ | CHF 39.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 42.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No14-272.0252
Order Code2833895
Product Range14
Technical Datasheet
Product Range14
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationOn-Off
Contact Current Max5A
Contact Voltage AC Nom250V
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch Mounting-
Switch TerminalsSolder
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Product Overview
14-272.0252 is an illuminated pushbutton actuator.
- Mounting cut-out is Ø 22.3mm, raised design
- Ø 29mm front dimension, round front shape
- IP67 front protection
- Solder terminal
- Maintain switching action, black housing colour, plastic housing material
- Snap-action switching element
- 5A switching current
- 2NC + 2NO contacts
- 250VAC switching voltage
Technical Specifications
Product Range
14
Switch Operation
On-Off
Contact Voltage AC Nom
250V
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
-
Illumination Colour
-
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
DPST-NO, DPST-NC
Contact Current Max
5A
Pushbutton Actuator Style
-
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015634