Print Page
Available to Order
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 84.480 |
| 5+ | CHF 82.410 |
| 10+ | CHF 80.320 |
| 25+ | CHF 76.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 84.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No14-236.025K
Order Code1730101
Product Range14 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPDT
Product Range14 Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Angle of Throw90°
Technical Specifications
Switch Operation
Off-On
Product Range
14 Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
5A
Contact Voltage DC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824