Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.690 |
5+ | CHF 38.930 |
10+ | CHF 38.160 |
20+ | CHF 37.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 14-060.207 from EAO is a series 14 round compact indicator in red colour. This indicator can be mounted directly in a threaded mounting hole or via fixing nut.
- Homogeneous LED illumination, push-in terminal connection method
- Easy to mount PIT (push-in terminal ) with low back panel depth of just 9.5mm
- 180° visibility, even from great distances
- Space saving design, black plastic actuator housing
- Long service life of <gt/> 50000h
- Operating temperature range from -25°C to +60°C
- 14 to 32VAC/DC operating voltage (24V AC/DC), <lt/>50mA current consumption
- IP65, IP67, IP69K (front side) and IP20 (rear side) degree of protection, IK07 impact resistance
- Grilamid TR55 material
- 22.5mm mounting cut-out, panel thickness of 1mm to 5mm
Applications
Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
14
Operating Voltage
24V
Forward Current If
50mA
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014