Print Page
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.900 |
5+ | CHF 6.710 |
10+ | CHF 6.530 |
20+ | CHF 6.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Single-headed uni-colour lens for pushbutton
- Flush design, translucent lens optics
- Plastic lens material, white ribbed lens colour
- Illuminative lens illumination, flat lens profile
- Dimension is 18 x 38mm
Notes
Not recommended for film insert.
Technical Specifications
Lens Shape
Rectangular
Product Range
03 Series
Switch Lens Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009