Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.270 |
5+ | CHF 3.210 |
10+ | CHF 3.140 |
20+ | CHF 2.960 |
50+ | CHF 2.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for 01-982.5
1 Product Found
Product Overview
- Illuminative plastic lens
- Transparent lens optics
- Green lens colour, flat lens profile
- Dimension is 12.8 x 18.8mm
Technical Specifications
Lens Shape
Rectangular
Product Range
01 Series
Switch Lens Colour
Green
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001