Print Page
Product Overview
- Illuminative plastic lens
- Translucent lens optics
- Blue lens colour, flat lens profile
- Dimension is 12.8 x 18.8mm
Notes
Not recommended for film insert.
Technical Specifications
Lens Shape
Rectangular
Product Range
01 Series
Switch Lens Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001