Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAGLE SIGNAL
Manufacturer Part NoB856-511
Order Code4584442
Product RangeB856 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 588.440 |
5+ | CHF 573.750 |
10+ | CHF 559.030 |
25+ | CHF 529.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 588.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAGLE SIGNAL
Manufacturer Part NoB856-511
Order Code4584442
Product RangeB856 Series
Technical Datasheet
Product RangeB856 Series
Timer FunctionsMultifunction
Time Min0.01s
Time Max9999h
No. of Timing Ranges5Ranges
No. of Digits4
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
B856 Series
Time Min
0.01s
No. of Timing Ranges
5Ranges
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254016