Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAGLE SIGNAL
Manufacturer Part NoB856-500
Order Code4584430
Product RangeB856 Series
Your Part Number
Technical Datasheet
3 In Stock
3 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 487.430 |
| 5+ | CHF 475.250 |
| 10+ | CHF 463.060 |
| 25+ | CHF 438.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 487.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAGLE SIGNAL
Manufacturer Part NoB856-500
Order Code4584430
Product RangeB856 Series
Technical Datasheet
Product RangeB856 Series
Timer FunctionsMultifunction
Time Min0.01s
Time Max9999h
No. of Timing Ranges5Ranges
No. of Digits4
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
B856 Series
Time Min
0.01s
No. of Timing Ranges
5Ranges
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268