Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4,598.000 |
Product Information
Product Overview
EA-PSB 10080-60 2U is a PSB 10000 2U series programmable bidirectional DC power supply. This bidirectional power supply device incorporates the function of a laboratory power supply(source) and an electronic load(sink) into one unit. The DC supply operates as a flexible output stage with a constant power characteristic (auto ranging), and a wide voltage, current and power range. To achieve higher power and current all units are equipped with a host-server bus. Furthermore, typical laboratory functionality is provided. This includes an extensive function generator, alarm and warning management, assorted interfaces and ports, software solutions and many more functions.
- Wide range input, 110VAC - 240VAC +10 % 1ph
- Active power factor correction, typical 0.99
- Power range from 0 - 1500W
- Voltage range from 0 to 80VDC
- Current range from 0 to 60A
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs
- Colour 5“ TFT display with touch control and intuitive user interface
- Galvanically isolated share-bus for parallel operation of all power classes in the 10000 series
- Command languages and drivers: SCPI and Modbus, LabVIEW, IVI
Contents
1 x bidirectional power supply, 2 x remote sensing plugs, 1 x 1.8m USB cable, 1 x set of DC terminal covers, 1 x sense terminal cover, 1 x USB stick with documentation and software, 1 x cable tie for strain relief.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
1Outputs
Programmable
80V
EA-PSB 10000 2U Series
1.5kW
0V
60A
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate