Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 1501 T UK-PLUG
Order Code1734530
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 60.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 60.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 1501 T UK-PLUG
Order Code1734530
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min2.4V
Output Voltage Max15V
Output Current Min200mA
Output Current Max1A
Power Rating15W
Supply Voltage Min100VAC
Supply Voltage Max253VAC
Manufacturer Warranty2 Years
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The EA-PS 1501 T is a stabilised bench power supply unit, which can be adjusted for voltage and current by potentiometers in the range 0-100%. It is suitable to feed various electronic equipment and circuits or can be used as a battery charger.
- Adjustable output voltage
- Foldback current limiting
- overload and short circuit proof
- Overvoltage and overtemperature protection
- Temperature controlled fans for cooling
- CE marked compliance to EMC, low voltage directives
Applications
Test & Measurement, Power Management
Contents
Supplied with UK plug for mains input.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
2.4V
Output Current Min
200mA
Power Rating
15W
Supply Voltage Max
253VAC
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
15V
Output Current Max
1A
Supply Voltage Min
100VAC
Manufacturer Warranty
2 Years
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4