Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL2233OA
Order Code3817610
Product RangeTL2233 Series
Technical Datasheet
500 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.476 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL2233OA
Order Code3817610
Product RangeTL2233 Series
Technical Datasheet
Product RangeTL2233 Series
Panel Cutout Diameter-
Contact ConfigurationDPDT-DB
Switch OperationOn-(On)
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingSurface Mount
Switch TerminalsGull Wing
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
TL2233 Series
Contact Configuration
DPDT-DB
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
Gull Wing
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Surface Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000841
Product traceability