Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL1105BF160Q.
Order Code1633014
Product RangeTL1105 Series
Technical Datasheet
1,080 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.193 |
10+ | CHF 0.171 |
25+ | CHF 0.163 |
50+ | CHF 0.158 |
100+ | CHF 0.151 |
250+ | CHF 0.145 |
500+ | CHF 0.140 |
1000+ | CHF 0.135 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1105BF160Q.
Order Code1633014
Product RangeTL1105 Series
Technical Datasheet
Product RangeTL1105 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
TL1105 Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (3)
Alternatives for TL1105BF160Q.
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299