Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoFS5700DPLT2B2M1QE
Order Code2771191
Product RangeFS5700 Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoFS5700DPLT2B2M1QE
Order Code2771191
Product RangeFS5700 Series
Technical Datasheet
Product RangeFS5700 Series
Contact ConfigurationDPDT
Switch OperationPush On-Push Off
Contact Current Max0
Contact Voltage AC Nom0
External Length / Height0
External Height0
External Width0
External Depth0
Technical Specifications
Product Range
FS5700 Series
Switch Operation
Push On-Push Off
Contact Voltage AC Nom
0
External Height
0
External Depth
0
Contact Configuration
DPDT
Contact Current Max
0
External Length / Height
0
External Width
0
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040053
Product traceability