Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No700SP7B10VS2RE
Order Code2844178
Product Range700 Series
Technical Datasheet
91 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No700SP7B10VS2RE
Order Code2844178
Product Range700 Series
Technical Datasheet
Product Range700 Series
Panel Cutout Diameter6.35mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
700 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.35mm
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability