Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-AUDIO
Manufacturer Part NoB426BL
Order Code3403627
Product RangeE AUDIO Bluetooth Amp Modules
Also Known AsGTIN UPC EAN: 5021196773535
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerE-AUDIO
Manufacturer Part NoB426BL
Order Code3403627
Product RangeE AUDIO Bluetooth Amp Modules
Also Known AsGTIN UPC EAN: 5021196773535
Technical Datasheet
Product RangeE AUDIO Bluetooth Amp Modules
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Connect your 4 Ohm or 8 Ohm low impedance speakers directly to your Bluetooth compatible devices with this compact Bluetooth audio amplifier. The compact design makes the unit ideal for fitting into small spaces like ceiling voids and is powered by a 12V PSU (Supplied). Ideally suited to ceiling speakers but can work equally well with small speaker cabinets.
- Easy to install and set up
- Bluetooth Version: 4.0 (Compatible with most Bluetooth devices)
- Auxiliary Input: 3.5mm jack
- Power Rating: 2x 15W RMS (@ 4 Ohm)
- Frequency Response: 80Hz-18kHz
- Power supply: 12V DC (adaptor included)
- Dimensions (WxHxD): 118x27x41mm
- Weight: 128g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Bluetooth/amplifier module, 4Way Phoenix connector, 2x 3m Speaker cables, Power supply, User instructions.
Notes
Password required to sync your Bluetooth enabled devices (012345).
Technical Specifications
Product Range
E AUDIO Bluetooth Amp Modules
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26