Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE.A.R.
Manufacturer Part No1310
Order Code3378295
Also Known AsGTIN UPC EAN: 4054596139541
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.980 |
5+ | CHF 7.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE.A.R.
Manufacturer Part No1310
Order Code3378295
Also Known AsGTIN UPC EAN: 4054596139541
Technical Datasheet
Noise Rating26dB
Product Range-
Product Overview
3M™ E-A-R™ A comfortable, economic alternative to ear muffs and ear plugs.
- Flexible band for optimum fit
- Protection Level: 87dB(A) - 98dB(A)
- Attenuation Rating: 26dB
Technical Specifications
Noise Rating
26dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36