Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE.A.R.
Manufacturer Part No1110
Order Code3375212
Product RangeE.A.R - Soft Earplugs
Also Known AsGTIN UPC EAN: 4001895874826
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.170 |
5+ | CHF 48.160 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 50.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE.A.R.
Manufacturer Part No1110
Order Code3375212
Product RangeE.A.R - Soft Earplugs
Also Known AsGTIN UPC EAN: 4001895874826
Technical Datasheet
Ear Protection TypeCorded
Noise Rating37dB
Product RangeE.A.R - Soft Earplugs
SVHCTo Be Advised
Product Overview
3M™ E-A-R™ Foam earplugs are made from a soft energy absorbing polymer foam which provides excellent hearing protection and all day comfort. Ideal for use where noise is a problem either in work or leisure activities.
- Pre-shaped PU foam
- Non-irritating foam
- Adjust to shape and size of ear canal to ensure a secure, safe fit
- Disposable and easy to use
- Protection Level: 95dB(A) - 110dB(A)
- Attenuation Rating: 37dB
Technical Specifications
Ear Protection Type
Corded
Product Range
E.A.R - Soft Earplugs
Noise Rating
37dB
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46