Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoS0841390
Order Code1903569
Product RangeRhino™ 5200
Also Known AsGTIN UPC EAN: 03501170841396
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 339.990 |
3+ | CHF 333.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 339.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0841390
Order Code1903569
Product RangeRhino™ 5200
Also Known AsGTIN UPC EAN: 03501170841396
Technical Datasheet
Printer TypeHand Held
Printer TechnologyThermal Transfer
Print Resolution-
Product RangeRhino™ 5200
Plug TypeUK Type G
For Use WithRhino S07 Series Labels & Heat Shrink Tubes
Product Overview
Portable, rugged hand-held label printer for datacomm, electrical, audio/visual, security, MRO, construction and broadcast professionals
- DYMO exclusive 'hot keys' automatically size, space and format labels for:
- Wires/cables, terminal blocks, electrical/patch panel, 110-blocks, vertical/fixed-length application
- Large multi-label view display
- Over 100 pre-programmed symbols library includes industry symbols, punctuation, currency & fractions
- Smart on-screen alerts help prevent mistakes and wasted labels
- Separate 'save' (over 100 label formats) and 'recall' buttons save time and prevent repeated work
- Slip-resistant, rubber grip/bumper protects against damage from accidental falls & rough conditions
- Large two-line display – backlit for poorly-lit jobsites
- Prints seven text sizes, in choice of bold, italic, narrow, underlined and boxed
- Prints Code 39 and Code 128 bar codes on ¾” (19mm) labels
- Uses RHINO easy-peel labels with industrial-strength adhesives, available in five (5) materials
- Uses 6x AA batteries (not incl.) – or an optional quick-charging lithium-ion battery
- Automatic shut-off maximises battery life
Applications
Industrial
Technical Specifications
Printer Type
Hand Held
Print Resolution
-
Plug Type
UK Type G
SVHC
No SVHC (27-Jun-2024)
Printer Technology
Thermal Transfer
Product Range
Rhino™ 5200
For Use With
Rhino S07 Series Labels & Heat Shrink Tubes
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5