Print Page
87 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.920 |
10+ | CHF 13.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0721660
Order Code2946213
Product RangeLetraTag
Also Known AsGTIN UPC EAN: 5411313912211
Technical Datasheet
Label Tape Type-
Tape Length4m
Tape Width12mm
Tape MaterialPlastic
Label Tape ColourWhite
For Use WithDymo LetraTAG Label Printers
Product RangeLetraTag
SVHCNo SVHC (27-Jun-2024)
Product Overview
Tapes for LetraTag Label Printer
- Black print on white
- Tear resistant
- Plastic tape
Technical Specifications
Label Tape Type
-
Tape Width
12mm
Label Tape Colour
White
Product Range
LetraTag
Tape Length
4m
Tape Material
Plastic
For Use With
Dymo LetraTAG Label Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796