Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.090 |
6+ | CHF 48.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 51.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No99013
Order Code154738
Also Known AsS0722410
Technical Datasheet
Label TypeIdentification
Label Dimensions36mm x 89mm
Label Height36mm
Label Width89mm
Label Diameter-
Label MaterialPlastic
Label ColourBlack on Clear
Pack Quantity260
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 99013 is a black on clear large address Identification Label with permanent adhesive, made of transparent plastic.
Applications
Industrial
Technical Specifications
Label Type
Identification
Label Height
36mm
Label Diameter
-
Label Colour
Black on Clear
Product Range
-
Label Dimensions
36mm x 89mm
Label Width
89mm
Label Material
Plastic
Pack Quantity
260
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18