Print Page
Image is for illustrative purposes only. Please refer to product description.
310 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.890 |
6+ | CHF 42.200 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CHF 44.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No99012
Order Code154726
Also Known AsS0722400
Technical Datasheet
Label TypeIdentification
Label Dimensions36mm x 89mm
Label Height36mm
Label Width89mm
Label Diameter-
Label MaterialPaper
Label ColourBlack on White
Pack Quantity520
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 99012 from Dymo is a SEIKO compatible label. It is suitable for Dymo LabelWriter 310, 320, 330, 330 Turbo, 400, 400 Turbo, 400 Twin Turbo, 400 Duo, 450, 4XL, Seiko SLP Pro, SLP 200, 220, 240, 420, 430, 440, 450 printer models.
- Dimension is 54mm x 101mm
- 220 labels per roll
Technical Specifications
Label Type
Identification
Label Height
36mm
Label Diameter
-
Label Colour
Black on White
Product Range
-
Label Dimensions
36mm x 89mm
Label Width
89mm
Label Material
Paper
Pack Quantity
520
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 99012
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32