Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No2093097
Order Code3758725
Product RangeLabelManager 280
Also Known AsGTIN UPC EAN: 3026980930974
Technical Datasheet
5 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 270.800 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 270.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No2093097
Order Code3758725
Product RangeLabelManager 280
Also Known AsGTIN UPC EAN: 3026980930974
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length7m
Tape Width12mm
Tape MaterialPolyester
Label Tape ColourBlack on White
For Use WithDymo LabelManager 280 & LabelPoint Tape Printers
Product RangeLabelManager 280
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Pack of 10
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
12mm
Label Tape Colour
Black on White
Product Range
LabelManager 280
Tape Length
7m
Tape Material
Polyester
For Use With
Dymo LabelManager 280 & LabelPoint Tape Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33