Print Page
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
DYMO XTL™ labels are durable and made for a variety of surfaces whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions. Jobsite-tested and UL-recognised these industrial-strength labels will withstand the toughest conditions – moisture, chemicals, a wide range of temperatures, UV light and more. Compatible with DYMO XTL label makers.
- Moisture, chemical and UV resistance makes vinyl ideal for indoor/outdoor use
- Colours that fit with OSHA, ANSI and ISO colour standards to enhance workplace communication and safety
- UL recognised as a component to UL 969
- Dimensions (WxL): 12mm x 7m
- Text colour on Label Colour: Black on White
- Compatible with: XTL 300, XTL 500
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
12mm
Label Tape Colour
Black on White
Product Range
XTL
Tape Length
7m
Tape Material
Vinyl
For Use With
Dymo XTL 300 & XTL 500 Label Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:96121080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063