Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoV7-WBS-30N
Order Code4289056
Product RangeFlotect V7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 125.610 |
5+ | CHF 122.090 |
10+ | CHF 114.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 125.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoV7-WBS-30N
Order Code4289056
Product RangeFlotect V7 Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max250psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating10A
Switching Voltage AC Max480V
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Male
Pipe Size1 to 4"
Housing MaterialBrass
Operating Temperature Min-40°C
Operating Temperature Max121°C
Product RangeFlotect V7 Series
Qualification-
SVHCTo Be Advised
Pressure Max250psi
Port Size25.4mm
Product Overview
V7-WBS-30N is a Series V7 Flotect® flow switch, an inexpensive range switch for use with compatible liquids to start or stop electronic operated equipment when flow or no-flow conditions occur. Design is standard weatherproof, meeting NEMA 4X. Typical applications include proof of boiler flow, shuts down burner when air flow through heating coil fails, protects pumps, motors and other equipment against low or no flow, stops liquid cooled engines, machines and processing when coolant flow is interrupted.
- Superior performance with magnetically-actuated switching design
- Meets application requirements with durable leak proof body machined from bar stock
- Long operating life with robust vane design which is rigid, field-trimmable for set point adjustment
- Liquids compatible with wetted materials that are non-coating and noncrystallizing
- SPDT snap switch
- 1/2" NPSM conduit connection
- 1" male NPT process connection
- Brass body
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
250psi
Supply Voltage Max
-
Switching Voltage AC Max
480V
Media Type
Liquid
Process Connection Type
NPT Male
Housing Material
Brass
Operating Temperature Max
121°C
Qualification
-
Pressure Max
250psi
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
10A
Switching Voltage DC Max
-
Process Connection Size
1"
Pipe Size
1 to 4"
Operating Temperature Min
-40°C
Product Range
Flotect V7 Series
SVHC
To Be Advised
Port Size
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698985