Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoV10SS
Order Code4285502
Product RangeFlotect V10 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 143.590 |
5+ | CHF 139.560 |
10+ | CHF 130.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 143.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoV10SS
Order Code4285502
Product RangeFlotect V10 Series
Technical Datasheet
Flow Switch TypeSPST-NO, SPST-NC
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max2000psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1.5A
Switching Voltage AC Max-
Switching Voltage DC Max24V
Media TypeAlcohol, Argon, Nitrogen, Oil, Water
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size1/2 to 2"
Housing Material303 Stainless Steel
Operating Temperature Min-
Operating Temperature Max93°C
Product RangeFlotect V10 Series
Qualification-
SVHCTo Be Advised
Port Size12.7mm
Pressure Max2000psi
Supply Voltage DC Max24V
Product Overview
V10SS is a Series V10 Flotect® mini-size flow switch. It is designed to provide inexpensive, reliable monitoring of the presence or absence of flow in a system. Typical applications include proving flow in boilers, hot water heaters, and chillers, protects pumps, motors and other equipment against low or no flow, automatically starts auxiliary pumps and engines.
- 303 SS body material
- NPT connection type
- Normally open or closed switch configuration
- Temperature limit of 200°F (93°C)
- Superior performance w/ rugged magnetically-actuated switch design, hermetically sealed reed switch
- Save time, money on maintenance w/ electrical assembly that can be easily replaced w/o removing unit
- Solves application needs with full size
- Weatherproof, meets NEMA 4X (IP6)
- Vane is trimmable
- Nylon switch enclosure
Technical Specifications
Flow Switch Type
SPST-NO, SPST-NC
Flow Rate Max
-
Operating Pressure Max
2000psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Alcohol, Argon, Nitrogen, Oil, Water
Process Connection Type
NPT Male
Housing Material
303 Stainless Steel
Operating Temperature Max
93°C
Qualification
-
Port Size
12.7mm
Supply Voltage DC Max
24V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1.5A
Switching Voltage DC Max
24V
Process Connection Size
1/2"
Pipe Size
1/2 to 2"
Operating Temperature Min
-
Product Range
Flotect V10 Series
SVHC
To Be Advised
Pressure Max
2000psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161479