Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 454.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 454.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoUTG
Order Code4287145
Technical Datasheet
Measuring Range Max200mm
Accuracy-
Graduations-
Product Range-
SVHCTo Be Advised
Product Overview
UTG is an ultrasonic thickness gauge ideal for use with ultrasonic flow transmitters, adjustable sound velocity. It measures the thickness of a variety of materials. The UTG works on a variety of parallel surface material ranging from 0.05 to 7.9" (1.2 to 200 mm) with ±0.5% accuracy. It allows the user to find the wall thickness of the pipe when programming an ultrasonic transmitter without cutting or removing a section of the pipe to measure it. Typical applications include pipe thickness measurement, finding wall thickness, monitoring corrosion in closed vessels, industrial applications, automotive, HVAC and plumbing.
- Sound velocity of 1118 to 20132 mph (500 to 9000 m/s)
- 4 digits, 0.394˝ (10mm) LCD display
- Non-invasive thickness measurement
- Reads in inches or millimetres
- Features an adjustable sound velocity to allow for an array of materials to be measured
- Ideal for monitoring corrosion in closed vessels such as boilers and chemical tanks
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Powered by (4) 1.5V AAA alkaline batteries, not included, user replaceable
Technical Specifications
Measuring Range Max
200mm
Graduations
-
SVHC
To Be Advised
Accuracy
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.692181