Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 585.790 |
5+ | CHF 569.370 |
10+ | CHF 532.310 |
Product Information
Product Overview
RSME-B-003 is a series RSME room status monitor designed for low differential pressure applications that require stringent pressure monitoring and alarming. It can be configured to monitor positive or negative pressure in clean rooms, hospital isolation rooms, laboratories, and vivariums. The RSME is a complete system with a touchscreen graphical user interface which enables access to pressure, humidity, temperature, air change, security, door status, calibration, and alarm setup. The graphical display colour changes allows a clear determination of when the parameters are operating within the acceptable range (green), caution range (yellow), or have gone outside the acceptable operating range (red). The RSME room status monitor comes standard with BACnet MS/TP and Modbus® RTU communications. Typical applications include hospital isolation rooms, pharmaceutical facilities, dental offices and school nurse offices.
- Range from 0-0.5W.C, ±0.5 accuracy
- User configurable graphical interface
- Monitors up to 3 rooms with a single unit
- Displays up to 4 parameters including pressure, relative humd, temp, air change, and/or door status
- BACnet MS/TP and Modbus® RTU communication is standard
- 4.3˝ (10.9cm) colour TFT LCD, dimmable; 480 x 272 resolution display
- Piezoresistive pressure sensor measurement technology
- PMMA window front with IP65 rating and ABS UL 94 V-0 back housing wetted materials
- 24VAC/VDC power requirements
- Removable terminal block electrical connection
Contents
RSME monitor, Junction box, USB-C/USB-A flash-drive.
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate