Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,358.000 |
5+ | CHF 2,292.000 |
10+ | CHF 2,143.000 |
Product Information
Product Overview
PMT2-05-A-U2 is a series PMT2 particulate transmitter which is designed to measure particulate emission levels from dust collector discharge. Using DC coupled electrostatic induction sensing technology, the transmitter monitors a pA current that is generated as particulate passes near the probe, a 4-20mA signal will vary based on the particulate level. The PMT2 offers 6 sensitivity ranges allowing the user to choose the range that will best fit the application. The range and test selector switch can also be set to output a 4mA or 20mA signal to assist with set-up or trouble shooting. Averaging time setting can be used to dampen the signal if desired. Typical applications include emissions monitoring, broken bag detection in dust collectors, filter leak or wear detection, bin vent monitoring.
- Particulate transmitter
- 5" probe length
- 3/4" male NPT process connection
- UL (IS) enclosure rating
- Simple 2-wire installation for PLC and control panels
- Non-stick PTFE coated probe to prevent false readings from moist, conductive dusts, condensate
- Remote zero calibration helps to decrease maintenance time
- 316L SS, silicone and PTFE wetted materials
- Powder coated aluminium enclosure and 30psi (2 bar) pressure limit
- UL Type 4 (IP66) ATEX/IECEx IP65 enclosure rating
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate