Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 373.800 |
5+ | CHF 363.320 |
10+ | CHF 339.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 373.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MTL7787 is a zener barrier. It is an intrinsically safe shunt-diode barrier that can be used to communicate with and provide isolations for certain Dwyer® transmitters approved for use in hazardous areas. This barrier limits the amount of energy allowed to pass into the hazardous area, which inhibit ignition in flammable atmospheres. Electrically isolates pressure and level transmitters from unregulated circuits for intrinsically safe applications.
- Approved for use in hazardous areas
- Transmitter voltage: 16.2V at 20mA with 250Ω load, 11V at 20mA with 500Ω load(negative w.r.t. earth)
- Load resistance of 0 to 500 ohm
- Power requirement range from 20-35VDC w.r.t. earth
- Green LED indicator
- Accommodate up to 2.5mm2 stranded or single-core
- Temperature limit of operating: -4 to 140°F (-20 to 60°C), storage: -40 to 176°F (-40 to 80°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011125