Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoMHS-1
Order Code4290553
Product RangeMHS Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.190 |
5+ | CHF 39.060 |
10+ | CHF 36.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoMHS-1
Order Code4290553
Product RangeMHS Series
Technical Datasheet
Pressure Port Type1/8" NPT
Pressure Fitting Style1/8" NPT
Operating Pressure Min3Inch-H2O
Operating Pressure Max10Inch-H2O
Contact ConfigurationSPDT
Electrical ConnectionQuick Connect
Product RangeMHS Series
SVHCTo Be Advised
Product Overview
MHS-1 is a series MHS miniature high sensitivity pressure switch. The compact switch can be used with air or other compatible fluids. Ideal application is for turning pumps and compressors on and off when levels change. The Series MHS models offer a variety of electrical ratings to suit application needs. The switch is easy to install and easy to adjust, with a long mechanical life of over 10 million cycles.
- Minimum set point is 3" w.c. (7.5mbar), maximum set point is 10" w.c. (25mbar)
- Polycarbonate enclosure, polyurethane diaphragm
- Temperature limit range from -22 to 203°F (-30 to 95°C)
- Pressure limits up to maximum range
- SPDT normally open or normally closed switch
- Silver with brass terminals contacts
- Terminals 0.187" x 0.20" spade for use with quick disconnects electrical connection
- 1/8" NPT port process connection
- Mounting use #2 screws through eyelets
Technical Specifications
Pressure Port Type
1/8" NPT
Operating Pressure Min
3Inch-H2O
Contact Configuration
SPDT
Product Range
MHS Series
Pressure Fitting Style
1/8" NPT
Operating Pressure Max
10Inch-H2O
Electrical Connection
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268