Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoMARK II M-700PA
Order Code4285500
Product RangeMark II Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 56.510 |
5+ | CHF 54.920 |
10+ | CHF 51.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 56.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoMARK II M-700PA
Order Code4285500
Product RangeMark II Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max700Pa
Operating Temperature Min-
Operating Temperature Max60°C
Product RangeMark II Series
SVHCTo Be Advised
Product Overview
MARK II M-700PA is a series Mark II moulded plastic manometer. Typical applications include paint booths, air velocity measurement and air filter gage.
- Broad ranging in easy to read calibrated increments
- Gages ideally suited for general measurements and specific air applications
- Compact, stationary or portable device
- Simple to use tool for pressure measurement in OEM or user applications
- Inclined/vertical type
- ±3% FS accuracy
- Temperature limits of 140°F (60°C)
- Range from 10-0-700PA
- Red fluid, .826 SP. GR
Contents
Mark II manometer, Two tubing connectors for 1/8˝ pipe or sheet metal ducts, Two mounting screws, 1 ounce bottle of indicating fluid, Red and green pointer flags and complete instructions, Two 4-1/2´ lengths of clear plastic tubing, Plastic swing-out stand and levelling screw.
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-
Product Range
Mark II Series
Operating Pressure Max
700Pa
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.557918