Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoLFMA-01-A2
Order Code4288875
Product RangeLFM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 61.220 |
| 5+ | CHF 59.500 |
| 10+ | CHF 55.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 61.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoLFMA-01-A2
Order Code4288875
Product RangeLFM Series
Technical Datasheet
Flow Rate Min0.1GPM (US)
Flow Rate Max1GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Accuracy5%
Product RangeLFM Series
SVHCTo Be Advised
Pressure Max87psi
Port Size12.7mm
Product Overview
LFMA-01-A2 is a series LFM polycarbonate flowmeter made of precision, injection moulded polycarbonate bodies and fittings. Typical applications include chill water flow, reverse osmosis systems and deionized water systems.
- Range 0.1-1GPM (.5-4LPM) water, 1/2" male NPT, 316 SS float
- ABS flange nut, ABS float stop, fluoroelastomer oring
- Easy to clean bodies yield low maintenance costs
- Textured background on flowmeter bodies enhance scale readability saving time
- Heat and chemically resistant polycarbonate body and fittings feature a low cost for high durability
Notes
This flowmeter is for indoor use only or areas without direct sunlight. Polycarbonate is adversely affected by ultraviolet light.
Technical Specifications
Flow Rate Min
0.1GPM (US)
Supply Voltage Min
-
Accuracy
5%
SVHC
To Be Advised
Port Size
12.7mm
Flow Rate Max
1GPM (US)
Supply Voltage Max
-
Product Range
LFM Series
Pressure Max
87psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398