Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 113.660 |
5+ | CHF 110.470 |
10+ | CHF 103.290 |
20+ | CHF 101.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 113.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoHS-311
Order Code4287343
Product RangeHS Series
Technical Datasheet
Humidity Range10% to 100% Relative Humidity
Accuracy1%
Resolution (°C)-
External Height34mm
External Width76mm
External Depth60mm
Product RangeHS Series
SVHCTo Be Advised
Product Overview
HS-311 is a series HS humidity switch which provides control for humidifying or dehumidifying systems. Relative humidity, output status, and error messaging can be viewed on the bright green LED. Access to programming parameters can be locked for security purposes using the password protection feature. Typical applications include environmental chambers, beer and wine chillers and greenhouse.
- 0-3V input sensor
- 110VAC supply voltage
- Relative humidity range from 10 to 100%RH
- Parameter protection
- 3-digit, green, 12.7mm digits display
- 16A SPDT relay at 250VAC resistive output
- Non-volatile memory back-up
- ON/OFF control, 1HP horse power rating
- IP64 front panel rating
- Temperature limit range from 32 to 158°F (0 to 70°C)
Technical Specifications
Humidity Range
10% to 100% Relative Humidity
Resolution (°C)
-
External Width
76mm
Product Range
HS Series
Accuracy
1%
External Height
34mm
External Depth
60mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate