Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,788.000 |
5+ | CHF 1,739.000 |
10+ | CHF 1,625.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,788.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
GFM-1103 is a series GFM gas mass flow meter combines a straight tube sensor with a restrictor flow element to provide high accuracy and repeatability. Flow rates are virtually unaffected by temperature and pressure variations. Actual gas flow is displayed in engineering units on a 3-digit, 90° tiltable LCD readout. Units can be used with series GFT flow totalizer for applications requiring totalization. Series GFM includes a NIST traceable certificate.
- Aluminium material
- Flow range from 0 to 50mL/m
- 1/4" process connector compression fitting
- Linear 0-5VDC and 4-20mA output
- Power supply of ±12VDC
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Clean gases compatible with wetted parts
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.716676