Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,322.000 |
5+ | CHF 2,256.000 |
10+ | CHF 2,109.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,322.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
GFC-1109 is a series GFC gas mass flow controller which combines a straight tube sensor with a restrictor flow element. Utilizes an electromagnetic valve and PID electronics to maintain continuous control by comparing measured sensor signal set to flow rates. Set points can be adjusted with local potentiometers or remotely via 0-5VDC or 4-20mA analogue signal. Can be used with Series GFT2 flow totalizer for applications requiring totalization. Typical applications include gas flow measurement, gas flow control, operating pumps and valves, process equipment, vacuum processes, glass and metal coating ad film deposition.
- Range 0 to 5L/min
- 1/4" process connector compression fitting
- Provides high accuracy and repeatability
- Flow rates are virtually unaffected by temperature and pressure variations
- NIST traceable certificate included
- 90° tiltable, 3-1/2 digit display
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Power supply of ±12VDC
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.884505