Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoGBTA525161
Order Code4290908
Product RangeGBT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 126.070 |
5+ | CHF 122.550 |
10+ | CHF 114.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 126.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoGBTA525161
Order Code4290908
Product RangeGBT Series
Technical Datasheet
Thermometer TypeBimetal
Sensing Temperature Min0°F
Sensing Temperature Max500°F
Product RangeGBT Series
SVHCTo Be Advised
Product Overview
GBTA525161 is a series GBT glow-in-the-dark bimetal thermometer. It offers accurate and reliable measurements, even in dimly-lit areas. The bimetal element directly drives the pointer, eliminating gears and linkages. The scale background glows brightly when mounted in dark areas for ease of reading. The glass lens can easily be cleaned and resists scratches for better viewing of the scale.
- 5" dial size
- Range from 0 to 500°F
- 2-1/2" stem
- Adjustable connection
- 1/2" NPT connection
- Stainless steel housing material
- 2° resolution
- Ambient temperature limits range from -40 to 392°F (-40 to 200°C)
Technical Specifications
Thermometer Type
Bimetal
Sensing Temperature Max
500°F
SVHC
To Be Advised
Sensing Temperature Min
0°F
Product Range
GBT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.521631