Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 157.430 |
5+ | CHF 153.020 |
10+ | CHF 143.060 |
Product Information
Product Overview
FSW2-DNPN-30 is a series FSW2 free-floating level switch is a self-counterweighted, mechanically actuated floating switch intended to activate electrical components, such as pumps, to start and stop automatically. Body is free of any irregularities allowing substances to effortlessly glide off and consists of a double airtight chamber with high-pressure melted polypropylene re-injection sealing to ensure a perfect seal reducing maintenance events. Typical applications include wastewater level monitoring, tank level control, high or low level alarm, municipal wastewater control, industrial wastewater control.
- High reliability with mercury-free, magnetic, mechanical internal design
- Economical pricing with multiple option available for increased versatility
- Seamless installation w/ self-counter weighted body, cable hanger suit variety of mount application
- PVC cable
- SPDT switch type
- 30ft (9.14m) cable
- IP68 enclosure rating
- 10 (3) A at 250VAC electrical rating
- Vertical mounting orientation
- Operating temperature range from 32 to 122°F (0 to 50°C) and 29psi (2bar) pressure limit
Technical Specifications
Free Floating Level Switch
PP (Polypropylene)
10A
PP (Polypropylene)
Cable
-
50°C
To Be Advised
Alcohol, Liquid, Oil, Water
-
29psi
SPDT
-
0°C
FSW2 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate