Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.160 |
5+ | CHF 27.700 |
10+ | CHF 26.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoF7-PP.
Order Code4285604
Product RangeF7 Series
Technical Datasheet
Level Switch TypeLevel Switch
Operating Pressure Max100psi
Sensor Body MaterialPP (Polypropylene)
Media TypeLiquid, Oil, Water
Process Connection TypeNPT Male
Output Current140mA
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max105°C
Product RangeF7 Series
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
PP (Polypropylene)
Process Connection Type
NPT Male
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
105°C
Operating Pressure Max
100psi
Media Type
Liquid, Oil, Water
Output Current
140mA
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
F7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938