Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.880 |
5+ | CHF 35.860 |
10+ | CHF 33.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
F6-HPS-22 is a series F6 horizontal float level switch designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.
- Suitable for water, oils, chemicals applications
- 316SS float and stem
- Temperature limit 392°F (200°C)
- Pressure limit 300psig (20.7bar), 0.60 min specific gravity
- Electrical rating 30VA: 0.14A at 220VAC
- 22AWG 61cm wire leads
- 1/2" NPT (int/ext) mounting
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359