Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 556.860 |
5+ | CHF 541.250 |
10+ | CHF 506.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 556.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
DPG-203 is a series DPG-200 digital pressure gauge has a precise ±0.25% full-scale accuracy. The 4 digit digital display will reduce the potential for errors in readings by eliminating parallax error commonly produced with analogue gages. The DPG-200 is packaged in a durable extruded aluminium case designed to meet NEMA 4X (IP66). The unit is powered by 12-24 VDC/VAC and contains two alarm set points along with a 4-20mA process output. A four-button keypad allows easy access to features. These features include backlight, peak and valley, auto zero and conversion of the pressure units. Typical applications include process control and compressor control.
- Selectable engineering units: 30.00psig, 2.069bar, 69.21ft w.c., 206.9kPa, 830.4" w.c., 2109cm w.c.
- High accuracy provides exceptional measurement minimizing costly out of specification conditions
- 3-in-1 instrument: gage, transmitter and switch
- Durable aluminium case to meet NEMA 4X (IP66) requirements supports use in harsh/outdoor environment
- Push-button zero reduce installation and service time
- Black polycarbonate front & back cover, anodized aluminium extruded enclosure with recessed grooves
- Polycarbonate overlay, buna-N O-rings, 316L SS sensor construction
- 1/4˝ male NPT process connection
- Size: 3.00˝ OD x 1.90˝ deep (not including cables)
- Temperature limit range from 32 to 158°F (0 to 70°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317515